+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MFMCA0150EEL

Connection lead; 15m; Standard: Panasonic; power; MINAS LIQI

Manufacturer: PANASONIC

Manufacturer part number:
MFMCA0150EEL
TME Symbol:
MFMCA0150EEL

Specification

Manufacturer
PANASONIC
Type of sensors accessories
Connection lead
Cable length
15m
Standard
Panasonic
Kind of cable
power
Application - series/manufacturer
MINAS LIQI
Gross weight1000 g
Certificates
See other products in this category: Servo cables PANASONIC,
*
MFMCA0150EEL
0 in TME stock
Net price for quantities from 1 pcs - 132.28 USDGross price for quantities from 1 pcs - 158.73 USD
Net price for quantities from 3 pcs - 122.91 USDGross price for quantities from 3 pcs - 147.49 USD
No. of pieces (Multiplicity: 1)