+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

MG101

Meter: coating thickness; Range: 0/150/200/350/500/1000/1200um


Manufacturer: ELMETRON

Manufacturer part number:
MG101
TME Symbol:
MG101

Specification

Manufacturer
ELMETRON
Type of meter
coating thickness
Measuring range
0/150/200/350/500/1000/1200µm
Measurement accuracy
5%
Body dimensions
Ø145x25mm
Weight with battery
75g
Measuring instrument features
  • 6 step scale
  • automatic power-off
  • needs no calibration
  • waterproof enclosure
Power supply
  • battery LR44 1,5V x3
Battery/ rechargeable battery
  • battery LR44 1,5V x3
Gross weight84.3 g

WATCH VIDEO

See other products in this category: Coating Thickness Meters ELMETRON,
*
MG101
0 in TME stock
Net price for quantities from 1 pcs - 57.89 USDGross price for quantities from 1 pcs - 69.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.