+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

20113

Measuring tape; L: 3m; Width: 16mm; measure


Manufacturer: MEGA

Manufacturer part number:
20113
TME Symbol:
MGA-20113

Specification

Manufacturer
MEGA
Type of tool
measuring tape
Length
3m
Width
16mm
Trade name
measure
Gross weight111.22 g
EAN code5903755201133

WATCH VIDEO

See other products in this category: Measuring Tools MEGA,
*
20113
12 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.08 USDGross price for quantities from 1 pcs - 2.50 USD
Net price for quantities from 3 pcs - 1.88 USDGross price for quantities from 3 pcs - 2.26 USD
Packaging method by the manufacturer:
Cardboard = 12 pcs