+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

20115

Measuring tape; L: 5m; Width: 19mm; measure


Manufacturer: MEGA

Manufacturer part number:
20115
TME Symbol:
MGA-20115

Specification

Manufacturer
MEGA
Type of tool
measuring tape
Length
5m
Width
19mm
Trade name
measure
Gross weight187.32 g
EAN code5903755201157

WATCH VIDEO

See other products in this category: Measuring Tools MEGA,
*
20115
14 in TME stock
Net price for quantities from 1 pcs - 2.96 EURGross price for quantities from 1 pcs - 3.55 EUR
Net price for quantities from 3 pcs - 2.67 EURGross price for quantities from 3 pcs - 3.21 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 12 pcs