+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

21135

Try square; L: 350mm

Manufacturer: MEGA

Manufacturer part number:
21135
TME Symbol:
MGA-21135

Specification

Manufacturer
MEGA
Type of tool
try square
Length
0.35m
Measurement tool features
both sides reading scale
Gross weight103.8 g
EAN code5903755211354

WATCH VIDEO

See other products in this category: Measuring Tools MEGA,
*
21135
19 in TME stock
Net price for quantities from 1 pcs - 2.24 USDGross price for quantities from 1 pcs - 2.69 USD
Net price for quantities from 3 pcs - 2.02 USDGross price for quantities from 3 pcs - 2.43 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 12 pcs