+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

24232

Padlock; shackle; brass; Equipment: key x3; 32mm


Manufacturer: MEGA

Manufacturer part number:
24232
TME Symbol:
MGA-24232

Specification

Manufacturer
MEGA
Type of mounting element
padlock
Kind of padlock
shackle
Body material
brass
Standard equipment
key x3
Holder length
32mm
Application
cabinets, gates, sheds
Shackle/bolt material
hardened, steel
Gross weight95.4 g
EAN code5903755242327
See other products in this category: Padlocks MEGA,
*
24232
46 in TME stock
Net price for quantities from 1 pcs - 2.62 EURGross price for quantities from 1 pcs - 3.14 EUR
Net price for quantities from 3 pcs - 2.36 EURGross price for quantities from 3 pcs - 2.83 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 12 pcs