+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

67006

Tap: metric-set; M6; 1; steel; 3pcs.


Manufacturer: MEGA

Manufacturer part number:
67006
TME Symbol:
MGA-67006

Specification

Manufacturer
MEGA
Type of tap
metric - set
Thread
M6
Thread pitch
1
Material
steel
Quantity in set/package
3pcs.
Gross weight31.63 g
EAN code5903755670069
See other products in this category: Threading Dies and Taps MEGA,
*
67006
25 in TME stock
No. of complete sets (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 set - 1.66 EURGross price for quantities from 1 set - 2.00 EUR
Net price for quantities from 3 set - 1.50 EURGross price for quantities from 3 set - 1.80 EUR