+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

MGC3030-I/SS

IC: controller; 3D gesture controller; GPIO,I2C; 3.3VDC; SSOP28


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MGC3030-I/SS
TME Symbol:
MGC3030-I/SS

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
controller
Kind of integrated circuit
3D gesture controller
Mounting
SMD
Operating voltage
3.3V DC
Operating temperature
-20...85°C
Case
SSOP28
Kind of package
tube
Manufacturer standard package
47pcs.
Interface
  • GPIO
  • I2C
Gross weight0.241 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Drivers - integrated circuits MICROCHIP TECHNOLOGY,
*
MGC3030-I/SS
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.83 EURGross price for quantities from 1 pcs - 4.59 EUR
Net price for quantities from 5 pcs - 3.68 EURGross price for quantities from 5 pcs - 4.41 EUR
Net price for quantities from 25 pcs - 3.44 EURGross price for quantities from 25 pcs - 4.12 EUR
Net price for quantities from 100 pcs - 3.19 EURGross price for quantities from 100 pcs - 3.83 EUR