+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MH-DEVELOPER

Central processing unit; CAN,Modbus RTU; for DIN rail mounting

Manufacturer: F&F

Manufacturer part number:
MH-DEVELOPER
TME Symbol:
MH-DEVELOPER

Specification

Manufacturer
F&F
Type of automation module
central processing unit
Communictions protocol
CAN, Modbus RTU
Mounting
for DIN rail mounting
IP rating
IP20
Manufacturer series
F&Home
Operating temperature
0...45°C
Connection
RJ45
Supply voltage
  • 24V DC
Gross weight260 g
Certificates
EAN code5902431672991
See other products in this category: Building Automation F&F,
See other products from this series.:
*
MH-DEVELOPER
0 in TME stock
Net price for quantities from 1 pcs - 775.05 GBPGross price for quantities from 1 pcs - 930.05 GBP
Net price for quantities from 5 pcs - 751.20 GBPGross price for quantities from 5 pcs - 901.44 GBP
No. of pieces (Multiplicity: 1)