+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MHP-JR-W

Headphones; white; Jack 3,5mm; headphones; volume limiter; 1.2m


Manufacturer: GEMBIRD

Manufacturer part number:
MHP-JR-W
TME Symbol:
MHP-JR-W

Specification

Manufacturer
GEMBIRD
Type of PC accessories
headphones
Colour
white
Connection
Jack 3,5mm
Version
headphones
PC accessories features
volume limiter
Cable length
1.2m
Speaker sensitivity
85dB
Gross weight130.6 g
Certificates
EAN code8716309111751
See other products in this category: Peripherals GEMBIRD,
*
MHP-JR-W
7 in TME stock
Net price for quantities from 1 pcs - 4.49 EURGross price for quantities from 1 pcs - 5.39 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts