+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MHP8565AC-1C

Converter: DC/DC; SMT; Body dim: 17.5x13.7x6.6mm; Efficiency: 87%

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MHP8565AC-1C
TME Symbol:
MHP8565AC-1C

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of converter
DC/DC
Mounting
SMT
Body dimensions
17.5x13.7x6.6mm
Efficiency
87%
Operating temperature
-55...125°C
Number of outputs
1
Application
industry
Dimensions
17.5x13.7x6.6mm
Output voltage
1.21...4V
Gross weight2.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters MICROCHIP TECHNOLOGY,
*
MHP8565AC-1C
0 in TME stock
Net price for quantities from 1 pcs - 1 704.45 EURGross price for quantities from 1 pcs - 2 045.34 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.