+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MHP8565AMA

Converter: DC/DC; 16W; Uin: 4.5÷12V; Iout: 4A; THT; MHP; OUT: 1

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MHP8565AMA
TME Symbol:
MHP8565AMA

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of converter
DC/DC
Power
16W
Input voltage
4.5...12V
Output current
4A
Mounting
THT
Manufacturer series
MHP
Body dimensions
17.5x6.6x21.2mm
Efficiency
87%
Operating temperature
-55...125°C
Number of outputs
1
Application
industry
Additional functions
remote ON/OFF control
Output voltage
0.5...4V
Gross weight1.2 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters MICROCHIP TECHNOLOGY,
See other products from this series.:
*
MHP8565AMA
0 in TME stock
Net price for quantities from 1 pcs - 2 232.84 USDGross price for quantities from 1 pcs - 2 679.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.