+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MHP8565ASA

Converter: DC/DC; Uin: 4.5÷12V; OUT: 1

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MHP8565ASA
TME Symbol:
MHP8565ASA

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of converter
DC/DC
Input voltage
4.5...12V
Number of outputs
1
Gross weight5.3 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters MICROCHIP TECHNOLOGY,
*
MHP8565ASA
0 in TME stock
Net price for quantities from 1 pcs - 3 469.87 EURGross price for quantities from 1 pcs - 4 163.84 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.