+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MHS-03-WTRD

Headphones with microphone; white,red; Jack 3,5mm; headphones

Manufacturer: GEMBIRD

Manufacturer part number:
MHS-03-WTRD
TME Symbol:
MHS-03-WTRD

Specification

Manufacturer
GEMBIRD
Type of PC accessories
headphones with microphone
Colour
red, white
Connection
Jack 3,5mm
Version
headphones
Cable length
1.8m
Bandwidth
20Hz...20kHz
Impedance
32Ω
Speaker sensitivity
105dB
Microphone sensitivity
-58dB
Gross weight287.05 g
Certificates
EAN code8716309113670
See other products in this category: Peripherals GEMBIRD,
*
MHS-03-WTRD
3 in TME stock
Net price for quantities from 1 pcs - 5.32 EURGross price for quantities from 1 pcs - 6.38 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts