+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MHS-BOS

Headphones with microphone; black,red; Jack 3,5mm; headphones

Manufacturer: GEMBIRD

Manufacturer part number:
MHS-BOS
TME Symbol:
MHS-BOS

Specification

Manufacturer
GEMBIRD
Type of PC accessories
headphones with microphone
Colour
black, red
Connection
Jack 3,5mm
Version
headphones
Cable length
1.5m
Bandwidth
20Hz...20kHz
Impedance
32Ω
Speaker sensitivity
108dB
Wire colour
red
Gross weight262.4 g
Certificates
See other products in this category: Peripherals GEMBIRD,
*
MHS-BOS
1 in TME stock
Net price for quantities from 1 pcs - 8.51 USDGross price for quantities from 1 pcs - 10.21 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts