+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MHS-EP-001

Headphones with microphone; black; Jack 3,5mm; in-ear; 0.9m


Manufacturer: GEMBIRD

Manufacturer part number:
MHS-EP-001
TME Symbol:
MHS-EP-001

Specification

Manufacturer
GEMBIRD
Type of PC accessories
headphones with microphone
Colour
black
Connection
Jack 3,5mm
Version
in-ear
Cable length
0.9m
Bandwidth
50Hz...18kHz
Gross weight40 g
Certificates
EAN code8716309077415
See other products in this category: Peripherals GEMBIRD,
*
MHS-EP-001
4 in TME stock
Net price for quantities from 1 pcs - 3.09 EURGross price for quantities from 1 pcs - 3.71 EUR
Net price for quantities from 3 pcs - 2.68 EURGross price for quantities from 3 pcs - 3.21 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.