+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MHS-EP-CDG-S

Headphones with microphone; black,silver; Jack 3,5mm; in-ear

Manufacturer: GEMBIRD

Manufacturer part number:
MHS-EP-CDG-S
TME Symbol:
MHS-EP-CDG-S

Specification

Manufacturer
GEMBIRD
Type of PC accessories
headphones with microphone
Colour
black, silver
Connection
Jack 3,5mm
Version
in-ear
Cable length
1.2m
Bandwidth
20Hz...20kHz
Impedance
32Ω
Speaker sensitivity
105dB
Gross weight36.13 g
Certificates
EAN code8716309096553
See other products in this category: Peripherals GEMBIRD,
*
MHS-EP-CDG-S
2 in TME stock
Net price for quantities from 1 pcs - 4.02 EURGross price for quantities from 1 pcs - 4.83 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts