+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MHS-EP-OPO

Headphones with microphone; black,red; Jack 3,5mm; in-ear; 1.2m


Manufacturer: GEMBIRD

Manufacturer part number:
MHS-EP-OPO
TME Symbol:
MHS-EP-OPO

Specification

Manufacturer
GEMBIRD
Type of PC accessories
headphones with microphone
Colour
black, red
Connection
Jack 3,5mm
Version
in-ear
Cable length
1.2m
Bandwidth
20Hz...20kHz
Impedance
32Ω
Speaker sensitivity
105dB
Gross weight41.16 g
Certificates
EAN code8716309082266
See other products in this category: Peripherals GEMBIRD,
*
MHS-EP-OPO
9 in TME stock
Net price for quantities from 1 pcs - 3.90 USDGross price for quantities from 1 pcs - 4.68 USD
Net price for quantities from 3 pcs - 3.38 USDGross price for quantities from 3 pcs - 4.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts