+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MHS-LAX-B

Headphones with microphone; black,red; Jack 3,5mm; headphones


Manufacturer: GEMBIRD

Manufacturer part number:
MHS-LAX-B
TME Symbol:
MHS-LAX-B

Specification

Manufacturer
GEMBIRD
Type of PC accessories
headphones with microphone
Colour
black, red
Connection
Jack 3,5mm
Version
headphones
Cable length
1.8m
Bandwidth
20Hz...20kHz
Impedance
32Ω
Speaker sensitivity
105dB
Microphone sensitivity
-58dB
Wire colour
red
Gross weight267.31 g
Certificates
EAN code8716309084512
See other products in this category: Peripherals GEMBIRD,
*
MHS-LAX-B
13 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 6.32 EURGross price for quantities from 1 pcs - 7.58 EUR
Net price for quantities from 3 pcs - 5.48 EURGross price for quantities from 3 pcs - 6.58 EUR
Packaging method by the manufacturer:Cardboard = 20 pcs