+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MHS-LAX-W

Headphones with microphone; white,red; Jack 3,5mm; headphones

Manufacturer: GEMBIRD

Manufacturer part number:
MHS-LAX-W
TME Symbol:
MHS-LAX-W

Specification

Manufacturer
GEMBIRD
Type of PC accessories
headphones with microphone
Colour
red, white
Connection
Jack 3,5mm
Version
headphones
Cable length
1.8m
Bandwidth
20Hz...20kHz
Impedance
32Ω
Speaker sensitivity
105dB
Microphone sensitivity
-58dB
Wire colour
orange
Gross weight257.7 g
Certificates
EAN code8716309084529
See other products in this category: Peripherals GEMBIRD,
*
MHS-LAX-W
9 in TME stock
Net price for quantities from 1 pcs - 7.69 USDGross price for quantities from 1 pcs - 9.22 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts