+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MHS-U-001

Headphones with microphone; black,red; USB A; headphones; 2m


Manufacturer: GEMBIRD

Manufacturer part number:
MHS-U-001
TME Symbol:
MHS-U-001

Specification

Manufacturer
GEMBIRD
Type of PC accessories
headphones with microphone
Colour
black, red
Connection
USB A
Version
headphones
Cable length
2m
Bandwidth
130Hz...20kHz
Impedance
32Ω
Speaker sensitivity
105dB
Microphone sensitivity
-58dB
Gross weight286.76 g
Certificates
EAN code8716309077248
See other products in this category: Peripherals GEMBIRD,
*
MHS-U-001
12 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 13.80 USDGross price for quantities from 1 pcs - 16.56 USD
Net price for quantities from 3 pcs - 12.04 USDGross price for quantities from 3 pcs - 14.46 USD