+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

40301

Knob; Ø: 55mm; H: 26mm; Ømount.hole: 6mm; MI.204


Manufacturer: ELESA+GANTER

Manufacturer part number:
40301
TME Symbol:
MI.204/55B-6

Specification

Manufacturer
ELESA+GANTER
Type of mounting element
knob
Diameter
55mm
Height
26mm
Panel cutout diameter
6mm
Body colour
black
Version
blind, hole without thread, with pointer
Manufacturer series
MI.204
Gross weight27.7 g
Certificates
See other products in this category: Knobs ELESA+GANTER,
See other products from this series.:
*
40301
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 9.99 EURGross price for quantities from 1 pcs - 11.99 EUR
Net price for quantities from 5 pcs - 7.88 EURGross price for quantities from 5 pcs - 9.46 EUR
Net price for quantities from 10 pcs - 7.16 EURGross price for quantities from 10 pcs - 8.59 EUR