+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MI20

Transformer: current; MI; I AC: 2÷20A; 52x45x16mm; Core: solid


Manufacturer: CARLO GAVAZZI

Manufacturer part number:
MI20
TME Symbol:
MI20

Specification

Manufacturer
CARLO GAVAZZI
Type of Transformer
current
Manufacturer series
MI
AC current measuring range
2...20A
Body dimensions
52x45x16mm
Kind of core
solid
Operating temperature
-20...60°C
Gross weight81.4 g
Certificates
EAN code5709870006529
See other products in this category: Current Transformers CARLO GAVAZZI,
See other products from this series.:
*
MI20
2 in TME stock
Net price for quantities from 1 pcs - 59.63 USDGross price for quantities from 1 pcs - 71.55 USD
Net price for quantities from 5 pcs - 55.65 USDGross price for quantities from 5 pcs - 66.78 USD
Net price for quantities from 10 pcs - 51.68 USDGross price for quantities from 10 pcs - 62.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.