+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC-205

Microphone; black; Jack 3,5mm; 2m; -54dB; 50Hz÷16kHz

Manufacturer: GEMBIRD

Manufacturer part number:
MIC-205
TME Symbol:
MIC-205

Specification

Manufacturer
GEMBIRD
Type of PC accessories
microphone
Colour
black
Connection
Jack 3,5mm
Cable length
2m
Microphone sensitivity
-54dB
Frequency
50Hz...16kHz
Gross weight144.9 g
Certificates
EAN code8716309079914
See other products in this category: Peripherals GEMBIRD,
*
MIC-205
11 in TME stock
Net price for quantities from 1 pcs - 3.60 EURGross price for quantities from 1 pcs - 4.32 EUR
Net price for quantities from 3 pcs - 3.12 EURGross price for quantities from 3 pcs - 3.75 EUR
No. of pieces (Multiplicity: 1)