+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC-D-04

Microphone; black; Jack 3,5mm; with switch; 1.3m; -58dB


Manufacturer: GEMBIRD

Manufacturer part number:
MIC-D-04
TME Symbol:
MIC-D-04

Specification

Manufacturer
GEMBIRD
Type of PC accessories
microphone
Colour
black
Connection
Jack 3,5mm
PC accessories features
with switch
Cable length
1.3m
Microphone sensitivity
-58dB
Frequency
20Hz...20kHz
Gross weight139.9 g
Certificates
EAN code8716309117197
See other products in this category: Peripherals GEMBIRD,
*
MIC-D-04
8 in TME stock
Net price for quantities from 1 pcs - 4.54 EURGross price for quantities from 1 pcs - 5.45 EUR
Net price for quantities from 3 pcs - 3.93 EURGross price for quantities from 3 pcs - 4.72 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.