+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

MIC-EXP8I8O

Extension; 5÷50°C; IN: 8; OUT: 8; IP20; 30VDC; OUT: transistor


Manufacturer: WObit

Manufacturer part number:
MIC-EXP8I8O
TME Symbol:
MIC-EXP8I8O

Specification

Manufacturer
WObit
Type of automation module
extension
Operating temperature
5...50°C
Number of inputs
8
Number of outputs
8
IP rating
IP20
Kind of output
transistor
Application
stepper motors
Supply voltage
  • 30V DC
Gross weight147.7 g
Certificates
See other products in this category: Servo Controllers WObit,
*
MIC-EXP8I8O
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 126.29 EURGross price for quantities from 1 pcs - 151.55 EUR