+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC1557YM5-TR

IC: peripheral circuit; astable,oscillator,RC timer; 2.7÷18VDC


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC1557YM5-TR
TME Symbol:
MIC1557YM5-TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
peripheral circuit
Kind of integrated circuit
astable, oscillator, RC timer
Mounting
SMD
Case
SOT23-5
DC supply current
350µA
Frequency
5MHz
Kind of package
reel, tape
Manufacturer standard package
3000pcs.
Supply voltage
  • 2.7...18V DC
Gross weight0.022 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: RTC circuits MICROCHIP TECHNOLOGY,
*
MIC1557YM5-TR
1551 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.60 EURGross price for quantities from 1 pcs - 0.72 EUR
Packaging method by the manufacturer:Reel = 3 000 pcs