+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC2004-1.2YM5-TR

IC: power switch; high-side; 1.2A; Ch: 1; MOSFET; SMD; SOT23-5


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC2004-1.2YM5-TR
TME Symbol:
MIC2004-1.2YM5-TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
power switch
Kind of integrated circuit
high-side
Output current
1.2A
Number of channels
1
Kind of output
MOSFET
Mounting
SMD
Case
SOT23-5
On-state resistance
0.125Ω
Kind of package
reel, tape
Active logical level
high
Manufacturer standard package
3000pcs.
Supply voltage
  • 2.5...5.5V
Gross weight0.035 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Power switches - integrated circuits MICROCHIP TECHNOLOGY,
*
MIC2004-1.2YM5-TR
75 in TME stock
Net price for quantities from 1 pcs - 1.06 EURGross price for quantities from 1 pcs - 1.28 EUR
Net price for quantities from 5 pcs - 1.02 EURGross price for quantities from 5 pcs - 1.22 EUR
Net price for quantities from 25 pcs - 0.96 EURGross price for quantities from 25 pcs - 1.15 EUR
Net price for quantities from 100 pcs - 0.92 EURGross price for quantities from 100 pcs - 1.10 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs