+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC2012-1PZQS-TR

IC: controller; SMD; reel,tape; 0÷70°C; 4.5÷5.5V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC2012-1PZQS-TR
TME Symbol:
MIC2012-1PZQS-TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
controller
Mounting
SMD
On-state resistance
0.5Ω
Kind of package
reel, tape
Operating temperature
0...70°C
Manufacturer standard package
2500pcs.
Supply voltage
  • 4.5...5.5V
Gross weight0.11 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Power switches - integrated circuits MICROCHIP TECHNOLOGY,
*
MIC2012-1PZQS-TR
0 in TME stock
Net price for quantities from 2500 pcs - 2.39 USDGross price for quantities from 2500 pcs - 2.86 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.