+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC2012PZM

IC: power switch; USB switch; 500mA; SMD; SOIC8; tube; 0÷70°C; 5V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC2012PZM
TME Symbol:
MIC2012PZM

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
power switch
Kind of integrated circuit
USB switch
Output current
0.5A
Mounting
SMD
Case
SOIC8
On-state resistance
0.5Ω
Kind of package
tube
Operating temperature
0...70°C
Turn-off time
35µs
Manufacturer standard package
95pcs.
Supply voltage
  • 5V
Gross weight0.097 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Power switches - integrated circuits MICROCHIP TECHNOLOGY,
*
MIC2012PZM
0 in TME stock
Net price for quantities from 190 pcs - 2.22 USDGross price for quantities from 190 pcs - 2.67 USD
No. of pieces (Multiplicity: 95)
Minimum order quantity: 190.
Multiplicity: 95.