+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC2027-2YM

IC: power switch; high-side; 0.5A; Ch: 4; MOSFET; SMD; SO16; tube


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC2027-2YM
TME Symbol:
MIC2027-2YM

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
power switch
Kind of integrated circuit
high-side
Output current
0.5A
Number of channels
4
Kind of output
MOSFET
Mounting
SMD
Case
SO16
On-state resistance
0.15Ω
Kind of package
tube
Active logical level
low
Manufacturer standard package
48pcs.
Supply voltage
  • 2.7...5.5V
Gross weight0.155 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Power switches - integrated circuits MICROCHIP TECHNOLOGY,
*
MIC2027-2YM
0 in TME stock
Net price for quantities from 1 pcs - 2.29 EURGross price for quantities from 1 pcs - 2.75 EUR
Net price for quantities from 3 pcs - 1.94 EURGross price for quantities from 3 pcs - 2.33 EUR
Net price for quantities from 10 pcs - 1.62 EURGross price for quantities from 10 pcs - 1.95 EUR
Net price for quantities from 48 pcs - 1.50 EURGross price for quantities from 48 pcs - 1.80 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.