+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC2075-2YM

IC: power switch; high-side; 500mA; N-Channel; SMD; SOIC8; tube

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC2075-2YM
TME Symbol:
MIC2075-2YM

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
power switch
Kind of integrated circuit
high-side
Output current
0.5A
Kind of output
N-Channel
Mounting
SMD
Case
SOIC8
On-state resistance
0.16Ω
Kind of package
tube
Active logical level
high
Operating temperature
-40...85°C
Turn-off time
0.1ms
Integrated circuit features
thermal protection
Manufacturer standard package
95pcs.
Supply voltage
  • 2.7...5.5V
Gross weight0.093 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Power switches - integrated circuits MICROCHIP TECHNOLOGY,
*
MIC2075-2YM
0 in TME stock
Net price for quantities from 570 pcs - 0.88 EURGross price for quantities from 570 pcs - 1.06 EUR
No. of pieces (Multiplicity: 95)