+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC2111BYMT-TR

IC: PMIC; PWM controller; Uoper: 3.135÷5.5V; Uout: 3.46V; buck

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC2111BYMT-TR
TME Symbol:
MIC2111BYMT-TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PMIC
Kind of integrated circuit
PWM controller
Operating voltage
3.135...5.5V
Output voltage
3.46V
Output current
40A
Frequency
0.2...2MHz
Mounting
SMD
Topology
buck
Operating temperature
-40...125°C
Integrated circuit features
PWM
Kind of package
reel, tape
Manufacturer standard package
1000pcs.
Supply voltage
  • 3.135...5.5V
Gross weight0.065 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Voltage regulators - DC/DC circuits MICROCHIP TECHNOLOGY,
*
MIC2111BYMT-TR
0 in TME stock
Net price for quantities from 1000 pcs - 1.11 USDGross price for quantities from 1000 pcs - 1.34 USD
No. of pieces (Multiplicity: 1 000)