+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC2129T-E/U3B

PMIC; DC/DC converter; Uin: 4.5÷100VDC; VQFN24; SMD; 100÷800kHz


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC2129T-E/U3B
TME Symbol:
MIC2129T-E/U3B

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
4.5...100V DC
Case
VQFN24
Mounting
SMD
Frequency
100...800kHz
Topology
buck
Number of channels
1
Operating temperature
-40...125°C
Kind of package
reel, tape
Tolerance
±1%
Manufacturer standard package
1000pcs.
Gross weight0.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Voltage regulators - DC/DC circuits MICROCHIP TECHNOLOGY,
*
MIC2129T-E/U3B
0 in TME stock
No. of pieces (Multiple of: 1 000)
Minimum order quantity: 1 000.
Multiple of: 1 000.
Net price for quantities from 1000 pcs - 2.09 GBPGross price for quantities from 1000 pcs - 2.52 GBP