+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC2131-1YTSE-TR

IC: PMIC; synchronous; Uoper: 8÷40V; Uout: 700mV÷34V; TSSOP16; buck

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC2131-1YTSE-TR
TME Symbol:
MIC2131-1YTSE-TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PMIC
Kind of integrated circuit
synchronous
Operating voltage
8...40V
Output voltage
700mV...34V
Frequency
150kHz
Mounting
SMD
Case
TSSOP16
Topology
buck
Operating temperature
-40...125°C
Application
automotive industry
Integrated circuit features
PWM
Kind of package
reel, tape
Manufacturer standard package
2500pcs.
Supply voltage
  • 8...40V
Gross weight0.081 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Voltage regulators - DC/DC circuits MICROCHIP TECHNOLOGY,
*
MIC2131-1YTSE-TR
0 in TME stock
Net price for quantities from 2500 pcs - 2.07 GBPGross price for quantities from 2500 pcs - 2.49 GBP
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.