+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC2131-4YTSE

IC: PMIC; synchronous; Uoper: 8÷40V; Uout: 700mV÷34V; TSSOP16; buck

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC2131-4YTSE
TME Symbol:
MIC2131-4YTSE

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PMIC
Kind of integrated circuit
synchronous
Operating voltage
8...40V
Output voltage
700mV...34V
Output current
15A
Frequency
400kHz
Mounting
SMD
Case
TSSOP16
Topology
buck
Operating temperature
-40...125°C
Application
automotive industry
Integrated circuit features
PWM
Kind of package
tube
Manufacturer standard package
94pcs.
Supply voltage
  • 8...40V
Gross weight0.076 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Voltage regulators - DC/DC circuits MICROCHIP TECHNOLOGY,
*
MIC2131-4YTSE
0 in TME stock
Net price for quantities from 188 pcs - 2.56 EURGross price for quantities from 188 pcs - 3.06 EUR
No. of pieces (Multiplicity: 94)