+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC2132YML-TR

IC: PMIC; PWM controller; Uin: 600mV÷28V; Uoper: 8÷75V; VQFN32; buck

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC2132YML-TR
TME Symbol:
MIC2132YML-TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PMIC
Kind of integrated circuit
PWM controller
Input voltage
600mV...28V
Operating voltage
8...75V
Output voltage
600mV...36V
Output current
0.1A
Frequency
0.1...1MHz
Mounting
SMD
Case
VQFN32
Topology
buck
Operating temperature
-40...125°C
Kind of package
reel, tape
Manufacturer standard package
3300pcs.
Supply voltage
  • 8...75V
Gross weight0.082 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Voltage regulators - DC/DC circuits MICROCHIP TECHNOLOGY,
*
MIC2132YML-TR
0 in TME stock
No. of pieces (Multiplicity: 3 300)
Minimum order quantity: 3 300.
Multiplicity: 3 300.
Net price for quantities from 3300 pcs - 2.20 USDGross price for quantities from 3300 pcs - 2.64 USD