+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC2145YML

IC: PMIC; Uin: 2.4÷16V; Uoper: 2.4÷16V; Uout: 2.4÷16V; VFDFN10; tube


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC2145YML
TME Symbol:
MIC2145YML

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PMIC
Input voltage
2.4...16V
Operating voltage
2.4...16V
Output voltage
2.4...16V
Output current
0.5A
Frequency
0.45MHz
Mounting
SMD
Case
VFDFN10
Topology
boost, flyback, SEPIC
Operating temperature
-40...85°C
Kind of package
tube
Manufacturer standard package
100pcs.
Gross weight0.04 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Voltage regulators - DC/DC circuits MICROCHIP TECHNOLOGY,
*
MIC2145YML
0 in TME stock
No. of pieces (Multiplicity: 100)
Minimum order quantity: 700.
Multiplicity: 100.
Net price for quantities from 700 pcs - 0.55 USDGross price for quantities from 700 pcs - 0.66 USD