+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC2150YML-TR

IC: PMIC; synchronous; VQFN24; buck; 4.5÷14.5V; reel,tape

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC2150YML-TR
TME Symbol:
MIC2150YML-TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PMIC
Kind of integrated circuit
synchronous
Frequency
0.5MHz
Mounting
SMD
Case
VQFN24
Topology
buck
Operating temperature
-40...125°C
Kind of package
reel, tape
Manufacturer standard package
5000pcs.
Supply voltage
  • 4.5...14.5V
Gross weight0.054 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Voltage regulators - DC/DC circuits MICROCHIP TECHNOLOGY,
*
MIC2150YML-TR
0 in TME stock
Net price for quantities from 5000 pcs - 3.68 USDGross price for quantities from 5000 pcs - 4.42 USD
No. of pieces (Multiplicity: 5 000)