+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

MIC2155YML-TR

PMIC; DC/DC converter; Uin: 4.5÷14.5VDC; Uout: 0.7÷3.6VDC; 25A

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC2155YML-TR
TME Symbol:
MIC2155YML-TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
4.5...14.5V DC
Output voltage
0.7...3.6V DC
Output current
25A
Case
MLF32
Mounting
SMD
Frequency
450...550kHz
Topology
buck
Number of channels
2
Operating temperature
-40...125°C
Kind of package
reel, tape
Efficiency
95%
Duty cycle factor
0...80%
Manufacturer standard package
1000pcs.
Gross weight0.097 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Voltage regulators - DC/DC circuits MICROCHIP TECHNOLOGY,
*
MIC2155YML-TR
50 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 0.49 GBPGross price for quantities from 1 pcs - 0.58 GBP
Net price for quantities from 5 pcs - 0.46 GBPGross price for quantities from 5 pcs - 0.55 GBP
Packaging method by the manufacturer:
Reel = 1 000 pcs