+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC2168AYMM

IC: PMIC; synchronous; Uoper: 3÷14.5V; MSOP10; buck; Usup: 3÷14.5V


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC2168AYMM
TME Symbol:
MIC2168AYMM

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PMIC
Kind of integrated circuit
synchronous
Operating voltage
3...14.5V
Frequency
1MHz
Mounting
SMD
Case
MSOP10
Topology
buck
Operating temperature
-40...125°C
Integrated circuit features
PWM
Kind of package
tube
Manufacturer standard package
100pcs.
Supply voltage
  • 3...14.5V
Gross weight0.03 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Voltage regulators - DC/DC circuits MICROCHIP TECHNOLOGY,
*
MIC2168AYMM
0 in TME stock
No. of pieces (Multiplicity: 100)
Minimum order quantity: 200.
Multiplicity: 100.
Net price for quantities from 200 pcs - 2.14 USDGross price for quantities from 200 pcs - 2.57 USD