+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC2169BYMME-TR

IC: PMIC; synchronous; Uoper: 3÷14.5V; MSOP10; buck; Usup: 3÷14.5V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC2169BYMME-TR
TME Symbol:
MIC2169BYMME-TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PMIC
Kind of integrated circuit
synchronous
Operating voltage
3...14.5V
Frequency
0.5MHz
Mounting
SMD
Case
MSOP10
Topology
buck
Operating temperature
-40...85°C
Integrated circuit features
PWM
Kind of package
reel, tape
Manufacturer standard package
2500pcs.
Supply voltage
  • 3...14.5V
Gross weight0.028 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Voltage regulators - DC/DC circuits MICROCHIP TECHNOLOGY,
*
MIC2169BYMME-TR
0 in TME stock
Net price for quantities from 2500 pcs - 2.08 USDGross price for quantities from 2500 pcs - 2.50 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.