+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC2171WT

IC: PMIC; Uin: 3÷40V; Uoper: 3÷40V; TO220-5; Usup: 3÷40V; tube

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC2171WT
TME Symbol:
MIC2171WT

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PMIC
Input voltage
3...40V
Operating voltage
3...40V
Output current
2.5A
Frequency
0.1MHz
Mounting
THT
Case
TO220-5
Topology
boost, buck, buck-boost, flyback, forward
Operating temperature
-40...85°C
Kind of package
tube
Manufacturer standard package
50pcs.
Supply voltage
  • 3...40V
Gross weight1.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Voltage regulators - DC/DC circuits MICROCHIP TECHNOLOGY,
*
MIC2171WT
0 in TME stock
Net price for quantities from 150 pcs - 4.54 USDGross price for quantities from 150 pcs - 5.45 USD
No. of pieces (Multiplicity: 50)