+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC2171WU-TR

IC: PMIC; Uin: 3÷40V; Uoper: 3÷40V; Uout: 65V; TO263-5; Usup: 3÷40V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC2171WU-TR
TME Symbol:
MIC2171WU-TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PMIC
Input voltage
3...40V
Operating voltage
3...40V
Output voltage
65V
Output current
2.5A
Frequency
0.1MHz
Mounting
SMD
Case
TO263-5
Topology
boost, buck, buck-boost, flyback, forward
Operating temperature
-40...85°C
Kind of package
reel, tape
Manufacturer standard package
750pcs.
Supply voltage
  • 3...40V
Gross weight1.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Voltage regulators - DC/DC circuits MICROCHIP TECHNOLOGY,
*
MIC2171WU-TR
0 in TME stock
Net price for quantities from 750 pcs - 4.68 USDGross price for quantities from 750 pcs - 5.62 USD
No. of pieces (Multiplicity: 750)