+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC2171WU

PMIC; DC/DC converter; Uin: 3÷40VDC; Uout: 1.24÷65VDC; 2.5A; SMD

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC2171WU
TME Symbol:
MIC2171WU

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
3...40V DC
Output voltage
1.24...65V DC
Output current
2.5A
Case
TO263-5
Mounting
SMD
Frequency
0.1MHz
Topology
boost, buck, buck-boost, Čuk, flyback, forward
Number of channels
1
Kind of package
tube
Manufacturer standard package
50pcs.
Gross weight1.505 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Voltage regulators - DC/DC circuits MICROCHIP TECHNOLOGY,
*
MIC2171WU
11 in TME stock
Net price for quantities from 1 pcs - 7.10 EURGross price for quantities from 1 pcs - 8.52 EUR
Net price for quantities from 5 pcs - 6.40 EURGross price for quantities from 5 pcs - 7.68 EUR
Net price for quantities from 25 pcs - 5.91 EURGross price for quantities from 25 pcs - 7.08 EUR
Net price for quantities from 100 pcs - 5.40 EURGross price for quantities from 100 pcs - 6.48 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 50 pcs