+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC2176-1YMM

PMIC; DC/DC converter; Uin: 4.5÷75VDC; 15A; MSOP10; SMD; 100kHz

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC2176-1YMM
TME Symbol:
MIC2176-1YMM

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
4.5...75V DC
Output current
15A
Case
MSOP10
Mounting
SMD
Frequency
0.1MHz
Topology
buck
Number of channels
1
Kind of package
tube
Manufacturer standard package
100pcs.
Gross weight0.024 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Voltage regulators - DC/DC circuits MICROCHIP TECHNOLOGY,
*
MIC2176-1YMM
0 in TME stock
No. of pieces (Multiple of: 200)
Minimum order quantity: 200.
Multiple of: 200.
Net price for quantities from 200 pcs - 1.64 EURGross price for quantities from 200 pcs - 1.96 EUR