+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC2176-3YMM-TR

IC: PMIC; synchronous; Uin: 4.5÷75V; Uoper: 4.5÷75V; MSOP10; buck

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC2176-3YMM-TR
TME Symbol:
MIC2176-3YMM-TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PMIC
Kind of integrated circuit
synchronous
Input voltage
4.5...75V
Operating voltage
4.5...75V
Frequency
300kHz
Mounting
SMD
Case
MSOP10
Topology
buck
Operating temperature
-40...125°C
Kind of package
reel, tape
Manufacturer standard package
2500pcs.
Supply voltage
  • 4.5...75V
Gross weight0.027 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Voltage regulators - DC/DC circuits MICROCHIP TECHNOLOGY,
*
MIC2176-3YMM-TR
0 in TME stock
Net price for quantities from 2500 pcs - 1.84 USDGross price for quantities from 2500 pcs - 2.21 USD
No. of pieces (Multiplicity: 2 500)