+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC2182-5.0YSM

IC: PMIC; synchronous; Uin: 4.5÷32V; Uoper: 4.5÷32V; Uout: 5V; SSOP16

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC2182-5.0YSM
TME Symbol:
MIC2182-5.0YSM

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PMIC
Kind of integrated circuit
synchronous
Input voltage
4.5...32V
Operating voltage
4.5...32V
Output voltage
5V
Output current
20A
Frequency
300kHz
Mounting
SMD
Case
SSOP16
Topology
buck
Operating temperature
-40...85°C
Kind of package
tube
Manufacturer standard package
77pcs.
Supply voltage
  • 4.5...32V
Gross weight0.17 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Voltage regulators - DC/DC circuits MICROCHIP TECHNOLOGY,
*
MIC2182-5.0YSM
0 in TME stock
Net price for quantities from 154 pcs - 3.16 EURGross price for quantities from 154 pcs - 3.79 EUR
No. of pieces (Multiplicity: 77)