+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC2186YQS-TR

IC: PMIC; Uoper: 2.9÷14V; SSOP16; boost,buck; Usup: 2.9÷14V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC2186YQS-TR
TME Symbol:
MIC2186YQS-TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PMIC
Operating voltage
2.9...14V
Mounting
SMD
Case
SSOP16
Topology
boost, buck
Operating temperature
-40...85°C
Integrated circuit features
PWM
Kind of package
reel, tape
Manufacturer standard package
2500pcs.
Supply voltage
  • 2.9...14V
Gross weight0.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Voltage regulators - DC/DC circuits MICROCHIP TECHNOLOGY,
*
MIC2186YQS-TR
0 in TME stock
Net price for quantities from 2500 pcs - 3.41 EURGross price for quantities from 2500 pcs - 4.08 EUR
No. of pieces (Multiplicity: 2 500)