+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC2193YM

IC: PMIC; synchronous; Uin: 2.9÷14V; Uoper: 2.9÷14V; SOIC8; buck

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC2193YM
TME Symbol:
MIC2193YM

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PMIC
Kind of integrated circuit
synchronous
Input voltage
2.9...14V
Operating voltage
2.9...14V
Frequency
400kHz
Mounting
SMD
Case
SOIC8
Topology
buck
Operating temperature
-40...125°C
Integrated circuit features
PWM
Kind of package
tube
Manufacturer standard package
95pcs.
Supply voltage
  • 2.9...14V
Gross weight0.094 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Voltage regulators - DC/DC circuits MICROCHIP TECHNOLOGY,
*
MIC2193YM
0 in TME stock
No. of pieces (Multiplicity: 95)
Minimum order quantity: 190.
Multiplicity: 95.
Net price for quantities from 190 pcs - 2.90 USDGross price for quantities from 190 pcs - 3.48 USD